Reference Only
PL001UEBMA1K22
Keylock Switches Switchlock Sp 4A 2Pos Black.
Datasheet
PL001UEBMA1K22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Current Rating | 4 A | |
| Termination Style | Snap In | |
| Key Type | Camlock | |
| Indexing | 90 deg | |
| Housing Material | Nylon | |
| Packaging | Bulk | |
| Product Type | Keylock Switches | |
| Series | PL | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8301409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.10 | $910.00 | |
| $8.55 | $2,137.50 | |
| $8.10 | $4,050.00 | |
| $7.91 | $7,910.00 |
Need more?