Reference Only

PGK-0012

Relay Sockets & Hardware PANEL-MOUNT ADAPTER- WESTINGHOUSE FT-11

Manufacturer:

Mfr Part:
PGK-0012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryRelay Sockets & Hardware
ProductAccessories and Hardware
Accessory TypeAdapter Plate
Mounting StylePanel Mount
PackagingBulk
Product TypeRelay Sockets & Hardware
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490055
TARIC8536909599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?