Reference Only
PEGY
Switch Bezels / Switch Caps Switch Cap Rectangle Grey.
Datasheet
PEGY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Cap, Rectangular | |
| For Use With | Key Switches | |
| Designed for | PVA Series | |
| Color | Gray | |
| Series | PVA | |
| Packaging | Bulk | |
| Height | 11 mm | |
| Illumination | Non-Illuminated | |
| Length | 12.1 mm | |
| Mounting Style | Snap On | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 5.9 mm | |
| Part # Aliases | 285-0302-000 2850302000 285-0302-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.576 | $1,728.00 |
Need more?