Reference Only

PDM71002ZXM

Fuse Holder PWR DIST MOD w/TPAs HWB60-AL

Manufacturer:

Mfr Part:
PDM71002ZXM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesHWB60-AL
ProductFuse Holders
Mounting StyleChassis Mount
Current Rating250 A
Termination StyleCrimp
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
ColorBlack
IP RatingIP69X
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses
TradenameHWB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908160
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?