Reference Only

PDM33002ZXM

Fuse Holder PDM 130A 12C Black.

Manufacturer:

Mfr Part:
PDM33002ZXM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesHWB12
ProductFuse Modules
Fuse Size / GroupMINI
TypePower Distribution
Mounting StyleChassis Mount
Current Rating130 A
Voltage Rating58 V
Termination StyleCrimp
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
ColorColor
IP RatingIP69X
Product TypeFuse Holders
SubcategoryFuses
TradenameHWB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Configurator

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.86$634.40
$15.12$1,814.40
$14.53$4,068.40
$12.13$6,307.60
$11.96$11,960.00
Need more?