PD2401X2 IXYS Integrated Circuits

PD2401X2

Triac & SCR Output Optocouplers 500V, 1mA AC Solid State Relay.

Manufacturer:

Mfr Part:
PD2401X2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryTriac & SCR Output Optocouplers
Output TypePhotoSCR
Number of Channels1 Channel
Isolation Voltage3750 Vrms
SeriesPD2401
PackagingTube
Product TypeTriac & SCR Output Optocouplers
SubcategoryOptocouplers
TradenameClare

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.09$609.00
$5.59$2,795.00
$5.32$5,320.00
Need more?
Contact Us