Reference Only

PB301

Pushbutton Switches 1-1/2 HP PB WITH PLUNGER.

Manufacturer:

Mfr Part:
PB301

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryPushbutton Switches
SeriesP
IlluminatedNon-Illuminated
Contact FormDPST
Mounting StylePanel Mount
Switch FunctionON - ON
ActuatorPlunger
Current Rating20 A
Voltage Rating DC28 VDC
Voltage Rating AC277 VAC
Termination StyleQuick Connect
Contact PlatingSilver
Actuator StylePlunger
ComplianceUL; CSA
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$16.79$1,679.00
$13.81$2,762.00
$13.51$6,755.00
Need more?
Contact Us