Reference Only

PA345

Pushbutton Switches - Board Mount .

Manufacturer:

Mfr Part:
PA345

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryPushbutton Switches - Board Mount
SeriesP
IlluminatedNon-Illuminated
Switch FunctionON - OFF
ActuatorPlunger, Round
Current Rating10 A, 15 A
Voltage Rating AC125 VAC, 250 VAC
Termination StyleWire Lead
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature+ 32 C
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$15.31$1,531.00
$14.07$7,035.00
Need more?
Contact Us