Reference Only

PA341

Pushbutton Switches - Board Mount PUSHBUTTON SW ON-OFF 15A@125vAC 1/4"QUIC.

Manufacturer:

Mfr Part:
PA341

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryPushbutton Switches - Board Mount
SeriesP
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - OFF
ActuatorPlunger, Round
Current Rating20 A
Voltage Rating AC125 VAC
Termination StyleQuick Connect
Actuator StyleRound
ComplianceUL; CSA
Life50000 Cycle
Mounting StyleBushing Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealUnsealed

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us