Reference Only

PA301

Pushbutton Switches - Board Mount 1-pole, ON - OFF, 10A/20A 250VAC/125VAC 1 1/2 HP, Non-Illuminated Pushbutton Pushbutton Switch with .250 Tab (Q.C.).

Manufacturer:

Mfr Part:
PA301

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryPushbutton Switches - Board Mount
SeriesP
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - OFF
ActuatorPlunger, Round
Current Rating20 A
Voltage Rating AC125 VAC
Termination StyleQuick Connect
Actuator StylePlunger
ComplianceUL; CSA
Mounting StyleBushing Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Part # Aliases300-15980000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.74$3,148.00
$13.39$6,695.00
Need more?
Contact Us