Reference Only

P3206UALRP

Thyristor Surge Protection Devices - TSPD 6Chp 270V 50A.

Manufacturer:

Mfr Part:
P3206UALRP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThyristor Surge Protection Devices - TSPD
Holding Current Ih Max150 mA
Mounting StyleSMD/SMT
Package / CaseModified-MS-013-6
PackagingReel
Current Rating2.2 A
Product TypeTSPDs
SeriesMS-013
SubcategoryThyristors
TradenameSIDACtor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?