Reference Only

P3203ACMCLRP

Thyristor Surge Protection Devices - TSPD 500A 270V Broadband Optimized.

Manufacturer:

Mfr Part:
P3203ACMCLRP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThyristor Surge Protection Devices - TSPD
Non Repetitive On-State Current350 A
Rated Repetitive Off-State Voltage VDRM270 V
Holding Current Ih Max150 mA
On-State Voltage8 V
Off-State Capacitance CO40 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleThrough Hole
Package / CaseModified-TO-220-3
PackagingReel
Product TypeTSPDs
SeriesPxxx3ACMC
SubcategoryThyristors
TradenameSIDACtor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$2.91$2,037.00
$2.90$4,060.00
Need more?