Reference Only

P3002ACMCL

Thyristor Surge Protection Devices - TSPD 500A 140/280V.

Manufacturer:

Mfr Part:
P3002ACMCL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThyristor Surge Protection Devices - TSPD
Rated Repetitive Off-State Voltage VDRM280 V
Off-State Leakage Current @ VDRM IDRM5 uA
Holding Current Ih Max150 mA
Off-State Capacitance CO35 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleThrough Hole
Package / CaseTO-220-2
PackagingBulk
Current Rating2.2 A
Product TypeTSPDs
SeriesPxxx2ACMC
SubcategoryThyristors
TradenameSIDACtor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.47$1,235.00
$2.12$2,120.00
$2.09$10,450.00
Need more?