Reference Only

P1602ABLRP

Thyristor Surge Protection Devices - TSPD 100A 65/130V.

Manufacturer:

Mfr Part:
P1602ABLRP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThyristor Surge Protection Devices - TSPD
Breakover Voltage VBO95 V, 190 V
Breakover Current IBO Max800 mA
Non Repetitive On-State Current30 A
Rated Repetitive Off-State Voltage VDRM65 V, 130 V
Off-State Leakage Current @ VDRM IDRM5 uA
Holding Current Ih Max150 mA
On-State Voltage4 V
Off-State Capacitance CO20 pF to 85 pF, 35 pF to 145 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
Package / CaseTO-220-2
PackagingReel
Current Rating2.2 A
Product TypeTSPDs
Seriespxxx2a_
SubcategoryThyristors
TradenameSIDACtor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$1.94$1,358.00
$1.93$2,702.00
$1.90$9,310.00
Need more?