Reference Only

P1602AAL60

Thyristor Surge Protection Devices - TSPD 50A 65/130V.

Manufacturer:

Mfr Part:
P1602AAL60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThyristor Surge Protection Devices - TSPD
Breakover Voltage VBO95 V, 190 V
Breakover Current IBO Max800 mA
Non Repetitive On-State Current20 A
Rated Repetitive Off-State Voltage VDRM65 V, 130 V
Off-State Leakage Current @ VDRM IDRM5 uA
Holding Current Ih Max150 mA
On-State Voltage4 V
Off-State Capacitance CO20 pF to 35 pF, 35 pF to 60 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
Package / CaseModified-TO-220-3
PackagingBulk
Current Rating2.2 A
Product TypeTSPDs
Seriespxxx2a_
SubcategoryThyristors
TradenameSIDACtor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.91$955.00
$1.64$1,640.00
$1.62$8,100.00
Need more?