Reference Only
P1402ACL
Thyristor Surge Protection Devices - TSPD 58/116V 500A TO220A SIDACtor SYM 2Chp.
Datasheet
P1402ACL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Thyristor Surge Protection Devices - TSPD | |
| Breakover Voltage VBO | 77 V, 154 V | |
| Breakover Current IBO Max | 800 mA | |
| Non Repetitive On-State Current | 50 A | |
| Rated Repetitive Off-State Voltage VDRM | 58 V, 116 V | |
| Off-State Leakage Current @ VDRM IDRM | 5 uA | |
| Holding Current Ih Max | 150 mA | |
| On-State Voltage | 4 V | |
| Off-State Capacitance CO | 30 pF to 90 pF, 55 pF to 155 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220-2 | |
| Packaging | Bulk | |
| Current Rating | 2.2 A | |
| Product Type | TSPDs | |
| Series | pxxx2AC | |
| Subcategory | Thyristors | |
| Tradename | SIDACtor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.04 | $1,020.00 | |
| $2.00 | $10,000.00 |
Need more?