Reference Only

P1402ABL60

Thyristor Surge Protection Devices - TSPD 100A 58/116V.

Manufacturer:

Mfr Part:
P1402ABL60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThyristor Surge Protection Devices - TSPD
Breakover Voltage VBO77 V, 154 V
Breakover Current IBO Max800 mA
Non Repetitive On-State Current30 A
Rated Repetitive Off-State Voltage VDRM58 V, 116 V
Off-State Leakage Current @ VDRM IDRM5 uA
Holding Current Ih Max150 mA
On-State Voltage4 V
Off-State Capacitance CO20 pF to 90 pF, 40 pF to 155 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
Package / CaseModified-TO-220-3
PackagingBulk
Current Rating2.2 A
Product TypeTSPDs
Seriespxxx2a_
SubcategoryThyristors
TradenameSIDACtor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.36$1,180.00
$2.03$2,030.00
$2.00$10,000.00
Need more?