Reference Only
P1402ABL
Thyristor Surge Protection Devices - TSPD 100A 58/116V.
Datasheet
P1402ABL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Thyristor Surge Protection Devices - TSPD | |
| Breakover Voltage VBO | 77 V, 154 V | |
| Breakover Current IBO Max | 800 mA | |
| Non Repetitive On-State Current | 30 A | |
| Rated Repetitive Off-State Voltage VDRM | 58 V, 116 V | |
| Off-State Leakage Current @ VDRM IDRM | 5 uA | |
| Holding Current Ih Max | 150 mA | |
| On-State Voltage | 4 V | |
| Off-State Capacitance CO | 20 pF to 90 pF, 40 pF to 155 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220-2 | |
| Packaging | Bulk | |
| Current Rating | 2.2 A | |
| Product Type | TSPDs | |
| Series | pxxx2a_ | |
| Subcategory | Thyristors | |
| Tradename | SIDACtor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.93 | $965.00 | |
| $1.91 | $9,550.00 |
Need more?