Reference Only

P1302SALRP

Thyristor Surge Protection Devices - TSPD 120V 50A DO214 2L SIDACtor Bi.

Manufacturer:

Mfr Part:
P1302SALRP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThyristor Surge Protection Devices - TSPD
Breakover Voltage VBO160 V
Breakover Current IBO Max800 mA
Non Repetitive On-State Current20 A
Rated Repetitive Off-State Voltage VDRM120 V
Off-State Leakage Current @ VDRM IDRM5 uA
Holding Current Ih Max120 mA
On-State Voltage4 V
Off-State Capacitance CO15 pF to 35 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseDO-214AA
PackagingReel
Current Rating2.2 A
Product TypeTSPDs
Seriespxxx2s_
SubcategoryThyristors
TradenameSIDACtor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.572$1,430.00
$0.56$5,600.00
Need more?