Reference Only
P1301SALRP
Thyristor Surge Protection Devices - TSPD 120V 50A 2L UNI SIDACtor DO214.
Datasheet
P1301SALRP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Thyristor Surge Protection Devices - TSPD | |
| Holding Current Ih Max | 120 mA | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-214AA | |
| Packaging | Reel | |
| Product Type | TSPDs | |
| Series | pxxx1s_ | |
| Subcategory | Thyristors | |
| Tradename | SIDACtor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.572 | $1,430.00 | |
| $0.56 | $5,600.00 |
Need more?