Reference Only
P1301DF-1E
Thyristor Surge Protection Devices - TSPD FVSP 120V 30A SOIC8L.
Datasheet
P1301DF-1E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Thyristor Surge Protection Devices - TSPD | |
| Holding Current Ih Max | 150 mA | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-8 | |
| Packaging | Reel | |
| Current Rating | 1 A | |
| Product Type | TSPDs | |
| Series | PxxxxDF-1E | |
| Subcategory | Thyristors | |
| Tradename | SIDACtor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.75 | $7,500.00 |
Need more?