Reference Only
P1301CB2LRP
Thyristor Surge Protection Devices - TSPD SIDACtor Uni 120V 50A DO214 3L RoHS.
Datasheet
P1301CB2LRP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Thyristor Surge Protection Devices - TSPD | |
| Non Repetitive On-State Current | 30 A | |
| Rated Repetitive Off-State Voltage VDRM | 120 V | |
| Holding Current Ih Max | 120 mA | |
| On-State Voltage | 2.2 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-214AA | |
| Packaging | Reel | |
| Product Type | TSPDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $7,700.00 |
Need more?