Reference Only

P1011UTCM03Q22

Obsolete
Keylock Switches

Manufacturer:

Mfr Part:
P1011UTCM03Q22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Current Rating4 A
Termination StyleSolder Lug
Key TypeSwitchlock
Indexing90 deg
Housing MaterialNylon
PackagingTray
Product TypeKeylock Switches
SeriesP
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?