Reference Only

P0300S1BLRP

Thyristor Surge Protection Devices - TSPD SIDACtor Bi 25V 50A DO214 2L RoHS.

Manufacturer:

Mfr Part:
P0300S1BLRP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThyristor Surge Protection Devices - TSPD
Non Repetitive On-State Current25 A
Rated Repetitive Off-State Voltage VDRM25 V
Holding Current Ih Max50 mA
On-State Voltage2.2 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseDO-214AC
PackagingReel
Product TypeTSPDs
SeriesP-S1
SubcategoryThyristors
TradenameSIDACtor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.309$1,545.00
$0.30$7,500.00
Need more?