Reference Only

P0300Q22CLRP

Thyristor Surge Protection Devices - TSPD 25V 500A SIDACtor.

Manufacturer:

Mfr Part:
P0300Q22CLRP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThyristor Surge Protection Devices - TSPD
Holding Current Ih Max50 mA
Mounting StyleSMD/SMT
Package / CaseQFN-2
PackagingReel
Current Rating2.2 A
Product TypeTSPDs
SeriesQ2L (C Rated)
SubcategoryThyristors
TradenameSIDACtor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.76$11,400.00
Need more?