Reference Only

P0300EALAP

Thyristor Surge Protection Devices - TSPD 50A 22V.

Manufacturer:

Mfr Part:
P0300EALAP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThyristor Surge Protection Devices - TSPD
Breakover Voltage VBO40 V
Breakover Current IBO Max800 mA
Non Repetitive On-State Current20 A
Rated Repetitive Off-State Voltage VDRM25 V
Off-State Leakage Current @ VDRM IDRM5 uA
Holding Current Ih Max50 mA
On-State Voltage4 V
Off-State Capacitance CO15 pF to 140 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
Package / CaseTO-92
PackagingAmmo Pack
Current Rating2.2 A
Product TypeTSPDs
SeriesSIDACtor
SubcategoryThyristors
TradenameSIDACtor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 10,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.567$5,670.00
Need more?