Reference Only

OS203013MT6QN1

Slide Switches DP3T On-On-On.

Manufacturer:

Mfr Part:
OS203013MT6QN1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDP3T
Switch FunctionON - OFF - ON
Current Rating100 mA
Voltage Rating DC30 VDC
Termination StyleSolder Pin
ActuatorExtended
Mounting StyleThrough Hole
Contact PlatingSilver
SeriesOS
PackagingBulk
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
Travel3 mm
TypeSlide
Part # Aliases0S203013MT6QN1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.528$1,056.00
Need more?