Reference Only

OS203011MV9QN1

Slide Switches DP3T On-On-On.

Manufacturer:

Mfr Part:
OS203011MV9QN1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDP3T
Switch FunctionON - ON - ON
Current Rating100 mA
Voltage Rating AC30 VAC
Termination StyleThrough Hole
Mounting StylePCB Mount
Contact PlatingSilver
SeriesOS
PackagingBulk
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Product TypeSlide Switches
SubcategorySwitches
Travel2 mm
TypeSlide
Part # Aliases0S203011MV9QN1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.638$957.00
Need more?