Reference Only
OS103011MA7QP1C
Slide Switches .1A @ 12VDC SP3T NON-SHORT ON-ON.
Datasheet
OS103011MA7QP1C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Series | OS | |
| Packaging | Bulk | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Type | Slide |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536501199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.478 | $573.60 | |
| $0.462 | $2,772.00 |
Need more?