NSE12DSV1225 C&K

NSE12DSV1225

Encoders

Manufacturer:

Mfr Part:
NSE12DSV1225

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryEncoders
SeriesNES10
Mounting StylePCB Mount
Resolution24 PPR
Number of Detents24 Detent
Termination StyleThrough Hole
Output TypeQuadrature
Shaft TypeD / Flatted
Product TypeEncoders
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543908885
TARIC8536501590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?