Reference Only
NGD8205ANT4G
Obsolete
IGBTs
Datasheet
NGD8205ANT4G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBTs | |
| Technology | Si | |
| Package / Case | TO-252-3 | |
| Mounting Style | SMD/SMT | |
| Collector- Emitter Voltage VCEO Max | 390 V | |
| Maximum Gate Emitter Voltage | - 15 V, 15 V | |
| Continuous Collector Current at 25 C | 20 A | |
| Pd - Power Dissipation | 125 W | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | NGD8205A | |
| Packaging | Reel | |
| Product Type | IGBT Transistors | |
| Subcategory | IGBTs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?