Reference Only

NGB8206ANT4G

Obsolete
IGBTs IGBT 20A 350V N-CHANNEL

Manufacturer:

Mfr Part:
NGB8206ANT4G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseD2PAK-3 (TO-263-3)
Mounting StyleSMD/SMT
Collector- Emitter Voltage VCEO Max390 V
Maximum Gate Emitter Voltage- 15 V, 15 V
Continuous Collector Current at 25 C20 A
Pd - Power Dissipation150 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesNGB8206A
PackagingReel
Gate-Emitter Leakage Current350 uA
Product TypeIGBT Transistors
SubcategoryIGBTs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?