Reference Only

NGB15N41ACLT4G

Obsolete
IGBTs 15 AMP, 410V CLAMP

Manufacturer:

Mfr Part:
NGB15N41ACLT4G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseTO-252-3
Mounting StyleSMD/SMT
ConfigurationSingle
Collector- Emitter Voltage VCEO Max440 V
Maximum Gate Emitter Voltage- 15 V, 15 V
Continuous Collector Current at 25 C15 A
Pd - Power Dissipation107 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesNGB15N41A
PackagingReel
Continuous Collector Current Ic Max15 A
Gate-Emitter Leakage Current640 uA
Pin Count3
Product TypeIGBTs
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?