Reference Only

NE18CTII2AEESNP4AMP

Pushbutton Switches - Board Mount DPST Off-On NE18 Series PB

Manufacturer:

Mfr Part:
NE18CTII2AEESNP4AMP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesNE18
TypeSealed
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - OFF
ActuatorPlunger
Current Rating4 A
Voltage Rating DC100 VDC
Voltage Rating AC250 VAC
Termination StylePC Pin
Contact PlatingSilver
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Housing MaterialThermoplastic (TP)
Mounting StylePCB Mount
Product TypePushbutton Switches
ProductPower Switches
SubcategorySwitches
Part # AliasesNE18CTII 2A EE SN P 4AMP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?