Reference Only

NE182U2UEE6AMP

Pushbutton Switches SWITCH POWER PB DPDT ALTER 6A

Manufacturer:

Mfr Part:
NE182U2UEE6AMP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesNE18
IlluminatedNon-Illuminated
ActuatorWithout Cap
Voltage Rating DC100 VDC
Voltage Rating AC250 VAC
PackagingTray
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Product TypePushbutton Switches
SubcategorySwitches
Part # AliasesNE18 2U 2U EE 6AMP 104-0201-002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?