Reference Only

NE182AEEP6AMP

Pushbutton Switches - Board Mount SWITCH POWER PB DPST ALTER 6A.

Manufacturer:

Mfr Part:
NE182AEEP6AMP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesNE18
TypeSealed
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - OFF
ActuatorPlunger
Current Rating6 A
Voltage Rating DC100 VDC
Voltage Rating AC250 VAC
Termination StylePC Pin
Contact PlatingSilver
Actuator StyleWithout Cap
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Life10000 Cycle
Mounting StylePCB Mount
PackagingTray
Product TypePushbutton Switches
ProductPower Switches
SubcategorySwitches
Part # Aliases104-0101-016 1040101016 104-0101-016

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 560 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.80$3,248.00
$5.73$5,730.00
Need more?