Reference Only

NE18/2AOAX

Pushbutton Switches - Board Mount

Manufacturer:

Mfr Part:
NE18/2AOAX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesNE18
TypeSealed
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - (ON)
ActuatorPlunger
Current Rating6 A
Voltage Rating DC100 VDC
Voltage Rating AC250 VAC
Termination StylePC Pin
Contact PlatingSilver
Actuator StyleWithout Cap
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Life10000 Cycle
Mounting StylePCB Mount
Product TypePushbutton Switches
ProductPower Switches
SubcategorySwitches
Terminal SealUnsealed

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?