Reference Only

NCD2100TTR

Obsolete
Trimmer / Variable Capacitors Non-Volatile Digi tal Programmable Cap

Manufacturer:

Mfr Part:
NCD2100TTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryTrimmer / Variable Capacitors
Capacitance Range6.6 pF to 37.553 pF
Voltage Rating3.3 V
Termination StyleSMD/SMT
Length2.9 mm (0.114 in)
Width1.6 mm (0.063 in)
TypeNon-Volatile Digital Programmable Capacitor
Height0.87 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesNCD2100
PackagingReel
Product TypeTrimmer / Variable Capacitors
SubcategoryCapacitors
TradenameClare

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?