
NCD1050ZP
NFC/RFID Tags & Transponders 50mm HDX Read Only RFID Transponder.
Datasheet
NCD1050ZP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | NFC/RFID Tags & Transponders | |
| Packaging | Bulk | |
| Product Type | NFC/RFID Tags & Transponders | |
| Series | NCD1015 | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523590000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.89 | $544.50 | |
| $10.53 | $1,053.00 | |
| $10.43 | $2,607.50 | |
| $9.82 | $4,910.00 | |
| $9.59 | $9,590.00 |
Need more?