NCD1015M IXYS Integrated Circuits

NCD1015M

Obsolete
NFC/RFID Tags & Transponders

Manufacturer:

Mfr Part:
NCD1015M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryNFC/RFID Tags & Transponders
Memory Size96 bit
Operating Frequency134.2 kHz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Mounting StyleSMD/SMT
PackagingTube
Product TypeNFC/RFID Tags & Transponders
ProductRFID Transponders
SeriesNCD1015M
SubcategoryWireless & RF Integrated Circuits
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8523520090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?