Reference Only

NANOT160BP

Tactile Switches .

Manufacturer:

Mfr Part:
NANOT160BP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionRight Angle
ActuatorDome
Switch FunctionOFF - (ON)
Operating Force160 gf
Current Rating20 mA
Voltage Rating DC15 VDC
Contact FormSPST
Termination StyleSolder Pin
ColorBlack
Cap ColorBlack
Length2.2 mm
Width1.45 mm
Height1.7 mm
SeriesNanoT
Life300000 Cycle
IP RatingIP67
Actuator StyleRound
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting TypeRight Angle
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
Travel0.1 mm
TypeNano Size Tactile Switch
Part # AliasesNANOT 160 BP GSNANOT000201

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.341$2,557.50
Need more?
Contact Us