Reference Only
NANOT100BP
Tactile Switches .
Datasheet
NANOT100BP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Mounting Style | PCB Mount | |
| Switch Function | ON - OFF | |
| Operating Force | 100 gf | |
| Current Rating | 20 mA | |
| Voltage Rating DC | 15 VDC | |
| Contact Form | SPST | |
| Termination Style | Solder Pin | |
| Length | 2.2 mm | |
| Width | 1.7 mm | |
| Height | 1.65 mm | |
| Series | NanoT | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Travel | 0.1 mm | |
| Part # Aliases | NANOT 100 BP GSNANOT000203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.398 | $2,985.00 |
Need more?