Reference Only

NANOASMDCH035F-2

Resettable Fuses - PPTC 50A 16V PolySwitch Overcurrent Protect.

Manufacturer:

Mfr Part:
NANOASMDCH035F-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesnanoASMDCH
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current350 mA
Maximum Voltage16 VDC
Trip Current950 mA
Current Rating - Max50 A
Resistance200 mOhms
Package / Case1206 (3216 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.14 mm
Length3.4 mm
Moisture SensitiveYes
Pd - Power Dissipation1 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypeAutomotive High Temperature PPTC
Width1.8 mm
Part # AliasesRF4646-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.334$1,002.00
Need more?