Reference Only

N2055MC260

SCRs .

Manufacturer:

Mfr Part:
N2055MC260

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCRs
SeriesN
Rated Repetitive Off-State Voltage VDRM2.6 kV
Off-State Leakage Current @ VDRM IDRM120 mA
On-State RMS Current - It RMS4.135 kA
Vf - Forward Voltage1.45 V
Maximum Gate Peak Inverse Voltage5 V
Gate Trigger Voltage - Vgt3 V
Gate Trigger Current - Igt300 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Holding Current Ih Max1 A
Non Repetitive On-State Current25.8 kA
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$357.26$2,143.56
Need more?