Reference Only
MXP250K
Obsolete
Resettable Fuses - PPTC MXP250K
Datasheet
MXP250K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Current Rating - Max | 50 A | |
| Height | 1.1 mm | |
| Hold Current | 2.5 A | |
| Length | 12.35 mm | |
| Maximum Operating Temperature | + 60 C | |
| Maximum Voltage | 6 V | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Strap Mount | |
| Packaging | Bulk | |
| Pd - Power Dissipation | 1 W | |
| Product Type | Resettable Fuses - PPTC | |
| Resistance | 11 mOhms | |
| Series | MXP | |
| Subcategory | PPTC Resettable Fuses | |
| Termination Style | SMD/SMT | |
| Tradename | PolySwitch | |
| Trip Current | 6.2 A | |
| Width | 2.7 mm | |
| Part # Aliases | RF2805-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?