Reference Only

MXP190BB

Obsolete
Resettable Fuses - PPTC 1.9A 6.0V .01 OHM STRAP BATTERY

Manufacturer:

Mfr Part:
MXP190BB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesMXP
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current1.9 A
Maximum Voltage6 V
Trip Current4.9 A
Current Rating - Max50 A
Resistance24 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
PackagingBulk
Height1.1 mm
Length10.8 mm
Pd - Power Dissipation400 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width3.26 mm
Part # AliasesRF0570-000 RF3026-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?