MX881RTR IXYS Integrated Circuits

MX881RTR

LED Lighting Driver ICs Amps V.

Manufacturer:

Mfr Part:
MX881RTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryLED Lighting Driver ICs
Package / CaseDFN-16
Supply Voltage - Max1.8 V, 2.5 V, 3.3 V, 5 V
Supply Voltage - Min1.8 V, 2.5 V, 3.3 V, 5 V
SeriesMX881
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 115 C
PackagingReel
Input Voltage1.8 V, 2.5 V, 3.3 V, 5 V
Mounting StyleSMD/SMT
Product TypeLED Lighting Drivers
SubcategoryDriver ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.82$3,640.00
Need more?
Contact Us