MX877R IXYS Integrated Circuits

MX877R

Obsolete
LED Lighting Driver ICs 8 Channel Driver 60V

Manufacturer:

Mfr Part:
MX877R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryLED Lighting Driver ICs
Number of Outputs8 Output
SeriesMX877
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTube
Number of Channels8 Channel
Product TypeLED Lighting Drivers
ProductHigh Voltage Switches
SubcategoryDriver ICs
TradenameClare

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?