
MX857BTR
Translation - Voltage Levels 3.3V High Speed Lever Shifter.
Datasheet
MX857BTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Translation - Voltage Levels | |
| Package / Case | SOIC-8 | |
| Series | MX857 | |
| Packaging | Reel | |
| Product Type | Translation - Voltage Levels | |
| Subcategory | Logic ICs | |
| Tradename | Clare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---