
MX856B
Translation - Voltage Levels 5V High Speed Lever Shifter.
Datasheet
MX856B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Translation - Voltage Levels | |
| Package / Case | SOIC-8 | |
| Series | MX856 | |
| Packaging | Tube | |
| Product Type | Translation - Voltage Levels | |
| Subcategory | Logic ICs | |
| Tradename | Clare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.76 | $760.00 | |
| $0.716 | $1,790.00 | |
| $0.70 | $3,500.00 |
Need more?